Add To Favorites
Product Overview
Digi-Key Part Number MAX6664AEE+-ND
Quantity Available 144
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX6664AEE+

Description IC TEMP MON FAN CNTRL 16-QSOP
Expanded Description Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C, External Sensor
Accuracy ±2°C Local(Max), ±3°C Remote(Max)
Topology ADC, Multiplexer, Register Bank, Tachometer
Output Type I²C/SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

20:17:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 3.16000 31.60
100 2.35000 235.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6664AEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.29000
Send Feedback