Add To Favorites
Product Overview
Digi-Key Part Number MAX6660AEE+-ND
Quantity Available 11
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

MAX6660AEE+

Description SENSOR TEMPERATURE SMBUS 16QSOP
Expanded Description Temperature Sensor Digital, Remote 10 b 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -40°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±5°C)
Test Condition 60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

02:47:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 5.15000 51.50
100 3.83000 383.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6660AEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 3.70002
Send Feedback