Add To Favorites
Product Overview
Digi-Key Part Number MAX6634MSA+-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6634MSA+

Description SENSOR TEMP I2C/SMBUS 8SOIC
Expanded Description Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±2.8°C)
Test Condition 0°C ~ 50°C (150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

13:43:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 2.57
10 2.44000 24.40
25 2.02000 50.50
50 1.92000 96.00
250 1.85000 462.50
500 1.65000 825.00
1,000 1.58001 1,580.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6634MSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.58001
Send Feedback