Add To Favorites
Product Overview
Digi-Key Part Number MAX6631MTT+TCT-ND
Quantity Available 1,376
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6631MTT+T

Description SENSOR TEMPERATURE SPI 6TDFN
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±0.8°C (-5°C, 6.5°C)
Test Condition 25°C (150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX6631MTT+TCT
MAX6631MTTT

19:45:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.98000 39.80
25 3.18000 79.50
50 3.02000 151.00
100 2.78000 278.00
250 2.64000 660.00
500 1.99002 995.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback