Add To Favorites
Product Overview
Digi-Key Part Number MAX6621AUB+-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6621AUB+

Description IC TRANSL PECI TO I2C 10-UMAX
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 400kbps 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6621
Part Numbering System
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MAX6621
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA -
Voltage - VCCB -
Input Signal PECI
Output Signal I²C
Output Type Non-Inverted
Data Rate 400kbps
Operating Temperature -20°C ~ 150°C (TJ)
Features -
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

07:40:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 4.39000 43.90
25 3.08000 77.00
50 2.93000 146.50
100 2.23000 223.00
250 2.12000 530.00
1,000 1.88001 1,880.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6621AUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.92002
Send Feedback