Add To Favorites
Product Overview
Digi-Key Part Number MAX6613MXK+TCT-ND
Quantity Available 3,062
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Manufacturer Part Number

MAX6613MXK+T

Description SENSOR TEMP ANLG VOLT SC-70-5
Expanded Description Temperature Sensor Analog, Local -55°C ~ 130°C 11.23mV/°C SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 1.8 V ~ 5.5 V
Resolution 11.23mV/°C
Features -
Accuracy - Highest (Lowest) ±4°C (±5°C)
Test Condition 0°C ~ 50°C (125°C ~ 130°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6613MXK+TCT

04:56:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.82000 8.20
25 0.65000 16.25
50 0.62000 31.00
100 0.57000 57.00
250 0.54000 135.00
500 0.52000 260.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6613MXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: 0.39168
  • Digi-Reel® ? : MAX6613MXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,062 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback