Add To Favorites
Product Overview
Digi-Key Part Number MAX6612MXK+TCT-ND
Quantity Available 2,814
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6612MXK+T

Description SENSOR TEMP ANLG VOLT SC-70-5
Expanded Description Temperature Sensor Analog, Local -55°C ~ 150°C 19.53mV/°C SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4 V ~ 5.5 V
Resolution 19.53mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±1.2°C (±5.5°C)
Test Condition 25°C (-10°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6612MXK+TCT
MAX6612MXKT

16:38:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 1.05000 10.50
25 0.84000 21.00
50 0.79000 39.50
100 0.73000 73.00
250 0.69000 172.50
500 0.67000 335.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6612MXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.50184
  • Digi-Reel® ? : MAX6612MXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback