Add To Favorites
Product Overview
Digi-Key Part Number MAX6458UKD3C+T-ND
Quantity Available 525
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6458UKD3C+T

Description IC SUPPLY VOLT MONITR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 90 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6458UKD3C+
MAX6458UKD3C+TTR
MAX6458UKD3C+TTR-ND

17:01:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.20000 52.00
25 4.16000 104.00
50 3.95000 197.50
100 3.64000 364.00
250 3.45000 862.50
500 2.60000 1,300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback