Add To Favorites
Product Overview
Digi-Key Part Number MAX6457UKD3B+TCT-ND
Quantity Available 4,883
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

MAX6457UKD3B+T

Description IC SUPPLY VOLT MONITOR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 90 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6457UKD3B+TCT

06:28:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.44000 44.40
25 3.55000 88.75
50 3.37000 168.50
100 3.11000 311.00
250 2.95000 737.50
500 2.84002 1,420.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6457UKD3B+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 2.13001
  • Digi-Reel® ? : MAX6457UKD3B+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,883 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback