Add To Favorites
Product Overview
Digi-Key Part Number MAX6444US23L+T-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6444US23L+T

Description IC MPU RESET 2.313V SOT143-4
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX6443-52
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.313V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6444US23L+
MAX6444US23L+TTR
MAX6444US23L+TTR-ND

18:56:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 5.02000 50.20
25 4.02000 100.50
50 3.82000 191.00
100 3.52000 352.00
250 3.34000 835.00
500 2.51002 1,255.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback