Add To Favorites
Product Overview
Digi-Key Part Number MAX6443US29L+T-ND
Quantity Available 3,452
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6443US29L+T

Description IC MPU RESET 2.925V SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6443US29L+
MAX6443US29L+TTR
MAX6443US29L+TTR-ND

00:21:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 5.00000 50.00
25 4.00000 100.00
50 3.80000 190.00
100 3.50000 350.00
250 3.32000 830.00
500 2.50002 1,250.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback