Add To Favorites
Product Overview
Digi-Key Part Number MAX6390XS26D4+TCT-ND
Quantity Available 3,776
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

MAX6390XS26D4+T

Description IC MPU/RESET CIRC 2.63V SC70-4
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6390XS26D4+TCT

05:41:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.30000 23.00
25 1.84000 46.00
50 1.74000 87.00
100 1.61000 161.00
250 1.52000 380.00
500 1.47000 735.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6390XS26D4+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: 1.10000
  • Digi-Reel® ? : MAX6390XS26D4+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,776 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback