Add To Favorites
Product Overview
Digi-Key Part Number MAX638AEPA+-ND
Quantity Available 0

Factory Stock ?: 950
Manufacturer

Manufacturer Part Number

MAX638AEPA+

Description IC REG BUCK ADJ/5V 8DIP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (5V)
Voltage - Output (Max) 16.5V
Current - Output -
Frequency - Switching 65kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

14:45:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.74000 10.74
10 10.20000 102.00
25 7.16000 179.00
50 6.80000 340.00
100 5.19000 519.00
250 4.93004 1,232.51
500 4.56000 2,280.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback