Add To Favorites
Product Overview
Digi-Key Part Number MAX6383XR26D3+T-ND
Quantity Available 1,416
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6383XR26D3+T

Description IC MPU/RESET CIRC 2.63V SC70-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6383XR26D3+
MAX6383XR26D3+TTR
MAX6383XR26D3+TTR-ND

20:41:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.89000 5.89
10 5.56000 55.60
25 4.45000 111.25
50 4.22000 211.00
100 3.89000 389.00
250 3.69004 922.51
500 2.78000 1,390.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback