Add To Favorites
Product Overview
Digi-Key Part Number MAX6378UR44+TCT-ND
Quantity Available 2,761
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

MAX6378UR44+T

Description IC VOLT DETECT LP 4.38V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6378UR44+TCT

08:38:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 1.97
10 1.86200 18.62
25 1.48920 37.23
50 1.41480 70.74
100 1.30310 130.31
250 1.23604 309.01
500 1.19136 595.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6378UR44+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.89352
  • Digi-Reel® ? : MAX6378UR44+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,761 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback