Add To Favorites
Product Overview
Digi-Key Part Number MAX6364LUT46+T-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6364LUT46+T

Description IC SUPERVISOR MPU LP SOT23-6
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6364LUT46+
MAX6364LUT46+TCT
MAX6364LUT46+TCT-ND

08:55:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.78000 7.78
10 7.34000 73.40
25 5.88000 147.00
50 5.58000 279.00
100 5.14000 514.00
250 4.88000 1,220.00
500 3.67002 1,835.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback