Add To Favorites
Product Overview
Digi-Key Part Number MAX6339AUT+TCT-ND
Quantity Available 1,090
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6339AUT+T

Description IC SUPERVISOR MPU QUAD SOT23-6
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX6339
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.19V, 2.93V, 4.38V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6339AUT+TCT

12:50:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.82000 48.20
25 3.86000 96.50
50 3.66000 183.00
100 3.37000 337.00
250 3.20000 800.00
500 2.41000 1,205.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback