Add To Favorites
Product Overview
Digi-Key Part Number MAX6338IUB+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 5,550
Manufacturer

Manufacturer Part Number

MAX6338IUB+

Description IC MONITOR VOLT QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 1.58V, 2.19V, 2.93V, 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

18:50:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 8.10
10 7.69500 76.95
25 5.61000 140.25
50 5.32940 266.47
100 3.74000 374.00
250 3.71024 927.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6338IUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: 3.14568
Send Feedback