Add To Favorites
Product Overview
Digi-Key Part Number MAX6327XR29+TCT-ND
Quantity Available 6,873
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

MAX6327XR29+T

Description IC MPU/RESET CIRC 2.93V SC70-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6327XR29+TCT

22:40:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.62000 36.20
25 2.90000 72.50
50 2.75000 137.50
100 2.53000 253.00
250 2.40000 600.00
500 2.32000 1,160.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6327XR29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 1.74001
  • Digi-Reel® ? : MAX6327XR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,873 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback