Add To Favorites
Product Overview
Digi-Key Part Number MAX6326UR22+TCT-ND
Quantity Available 4,155
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

MAX6326UR22+T

Description IC MPU/RESET CIRC 2.20V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6326UR22+TCT

02:13:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.93000 29.30
25 2.35000 58.75
50 2.23000 111.50
100 2.05000 205.00
250 1.95000 487.50
500 1.88000 940.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6326UR22+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 1.41000
  • Digi-Reel® ? : MAX6326UR22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,155 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback