Add To Favorites
Product Overview
Digi-Key Part Number MAX6324GUT29+T-ND
Quantity Available 3,931
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6324GUT29+T

Description IC SUPERVISOR 2.93V SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6324GUT29+
MAX6324GUT29+TTR
MAX6324GUT29+TTR-ND

19:12:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.28000 52.80
25 4.22000 105.50
50 4.01000 200.50
100 3.69000 369.00
250 3.50000 875.00
500 2.64002 1,320.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback