Add To Favorites
Product Overview
Digi-Key Part Number MAX6324AUT29+TCT-ND
Quantity Available 4,580
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6324AUT29+T

Description IC SUPERVISOR 2.93V SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6324AUT29+TCT

17:01:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.67000 46.70
25 3.73000 93.25
50 3.55000 177.50
100 3.27000 327.00
250 3.10000 775.00
500 2.99000 1,495.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6324AUT29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.24001
  • Digi-Reel® ? : MAX6324AUT29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback