Add To Favorites
Product Overview
Digi-Key Part Number MAX6315US30D3+T-ND
Quantity Available 4,565
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6315US30D3+T

Description IC RESET CIRCUIT 3.00V SOT143-4
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6315US30D3+
MAX6315US30D3+TTR
MAX6315US30D3+TTR-ND

21:16:53 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.20000 52.00
25 4.16000 104.00
50 3.95000 197.50
100 3.64000 364.00
250 3.45000 862.50
500 2.60000 1,300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback