Add To Favorites
Product Overview
Digi-Key Part Number MAX6306UK29D3+TCT-ND
Quantity Available 1,893
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6306UK29D3+T

Description IC PROGRAM 2.930V RESET SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6306UK29D3+TCT

16:58:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 3.97
10 3.74900 37.49
25 2.99880 74.97
50 2.84880 142.44
100 2.62400 262.40
250 2.48900 622.25
500 2.39906 1,199.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6306UK29D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.79928
  • Digi-Reel® ? : MAX6306UK29D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback