Add To Favorites
Product Overview
Digi-Key Part Number MAX6304EPA+-ND
Quantity Available 161
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX6304EPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

02:10:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.52000 7.52
10 7.14000 71.40
25 5.21000 130.25
50 4.95000 247.50
100 3.47000 347.00
250 3.44000 860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback