Add To Favorites
Product Overview
Digi-Key Part Number MAX6302CUA+-ND
Quantity Available 1,340
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX6302CUA+

Description IC CIRCUIT SUPERVISORY LP 8-UMAX
Expanded Description Supervisor Open Drain or Open Collector Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6301-04
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

01:18:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 6.80
10 6.46000 64.60
25 4.71000 117.75
50 4.47000 223.50
100 3.14000 314.00
250 3.11000 777.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback