Add To Favorites
Product Overview
Digi-Key Part Number MAX6241AEPA+-ND
Quantity Available 197
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX6241AEPA+

Description IC VREF SERIES 4.096V 8DIP
Expanded Description Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 2.4µVp-p
Noise - 10Hz to 10kHz 2µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3.2mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

02:51:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.20000 11.20
10 10.64000 106.40
50 10.56980 528.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback