Add To Favorites
Product Overview
Digi-Key Part Number MAX619EPA+-ND
Quantity Available 650
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

MAX619EPA+

Description IC REG CHARGE PUMP 5V 50MA 8DIP
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:06:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 5.58
10 5.30000 53.00
25 3.72000 93.00
50 3.53000 176.50
100 2.69000 269.00
250 2.56000 640.00
500 2.37000 1,185.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback