Add To Favorites
Product Overview
Digi-Key Part Number MAX6190BESA+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 11,500
Manufacturer

Manufacturer Part Number

MAX6190BESA+

Description Series Voltage Reference IC ±0.32% 500µA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Current - Output 500µA
Tolerance ±0.32%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 65µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 35µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

07:32:24 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.20400 22.04
50 2.18020 109.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6190BESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback