Add To Favorites
Product Overview
Digi-Key Part Number MAX6129AEUK33+TCT-ND
Quantity Available 1,411
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6129AEUK33+T

Description IC VREF SERIES 3.3V SOT23-5
Expanded Description Series Voltage Reference IC ±0.4% 4mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 4mA
Tolerance ±0.4%
Temperature Coefficient 40ppm/°C
Noise - 0.1Hz to 10Hz 56µVp-p
Noise - 10Hz to 10kHz 174µVrms
Voltage - Input 3.5 V ~ 12.6 V
Current - Supply 7.25µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6129AEUK33+TCT
MAX6129AEUK33T

04:30:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 6.84
10 6.45000 64.50
25 5.16000 129.00
50 4.90000 245.00
100 4.52000 452.00
250 4.28000 1,070.00
500 4.13002 2,065.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6129AEUK33+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 3.10002
  • Digi-Reel® ? : MAX6129AEUK33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback