Add To Favorites
Product Overview
Digi-Key Part Number MAX606EUA+-ND
Quantity Available 695
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX606EUA+

Description IC DC-DC CONVERT 8-UMAX
Expanded Description - Converter, Flash Memory PCMCIA Cards Voltage Regulator IC 1 Output 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX606-07
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, Flash Memory PCMCIA Cards
Voltage - Input 3 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 5V, 12V, 3 V ~ 12.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 2

09:28:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 11.70
10 11.12000 111.20
25 7.80000 195.00
50 7.41000 370.50
100 5.65000 565.00
250 5.37004 1,342.51
500 4.97000 2,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX606EUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback