Add To Favorites
Product Overview
Digi-Key Part Number MAX6065AEUR+T-ND
Quantity Available 4,056
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6065AEUR+T

Description IC VREF SERIES 5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.2% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 60µVp-p
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input 5.2 V ~ 12.6 V
Current - Supply 125µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6065AEUR+
MAX6065AEUR+TTR
MAX6065AEUR+TTR-ND

15:08:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 7.65
10 7.22000 72.20
25 5.77000 144.25
50 5.48000 274.00
100 5.05000 505.00
250 4.79000 1,197.50
500 3.61000 1,805.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback