Add To Favorites
Product Overview
Digi-Key Part Number MAX6025BEUR+T-ND
Quantity Available 1,770
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6025BEUR+T

Description IC VREF SERIES 2.5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.4% 500µA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 500µA
Tolerance ±0.4%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 50µVp-p
Noise - 10Hz to 10kHz 125µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 35µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6025BEUR+
MAX6025BEUR+TTR
MAX6025BEUR+TTR-ND

20:36:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 6.33
10 5.97000 59.70
25 4.77000 119.25
50 4.53000 226.50
100 4.18000 418.00
250 3.96000 990.00
500 2.98002 1,490.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback