Add To Favorites
Product Overview
Digi-Key Part Number MAX5969AETB+T-ND
Quantity Available 4,480
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5969AETB+T

Description IC CTLR INTERFACE W/MOSF 10TDFN
Expanded Description Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 40 V ~ 60 V
Current - Supply 270µA
Operating Temperature -40°C ~ 85°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MAX5969AETB+
MAX5969AETB+TTR
MAX5969AETB+TTR-ND

22:03:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.26000 42.60
25 3.41000 85.25
50 3.24000 162.00
100 2.98000 298.00
250 2.83000 707.50
500 2.13000 1,065.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback