Add To Favorites
Product Overview
Digi-Key Part Number MAX5903ACEUT+TCT-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5903ACEUT+T

Description IC HOT-SWAP CONTROLLER SOT23-6
Expanded Description Hot Swap Controller 1 Channel General Purpose SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Simple Swapper™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features UVLO
Voltage - Supply 9 V ~ 72 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Feature Pins DRAIN, (ON, /OFF), PGOOD
 
Additional Resources
Standard Package ? 1
Other Names MAX5903ACEUT+TCT

06:34:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 5.02000 50.20
25 4.02000 100.50
50 3.82000 191.00
100 3.52000 352.00
250 3.34000 835.00
500 2.51002 1,255.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback