Add To Favorites
Product Overview
Digi-Key Part Number MAX5732BUTN+-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5732BUTN+

Description IC DAC 16BIT 32CHAN SER 56-TQFN
Expanded Description 16 Bit Digital to Analog Converter 32 56-TQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 32
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
INL/DNL (LSB) ±8, ±1 (Max)
Architecture Pipelined
Operating Temperature 0°C ~ 85°C
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
 
Additional Resources
Standard Package ? 37

02:00:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.29000 83.29
10 79.13000 791.30
50 78.60000 3,930.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback