Add To Favorites
Product Overview
Digi-Key Part Number MAX5723AUP+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 3,552
Manufacturer

Manufacturer Part Number

MAX5723AUP+

Description IC DAC 8BIT SPI/SRL 8CH 20TSSOP
Expanded Description 8 Bit Digital to Analog Converter 8 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MAX5723-25
Part Numbering System
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 2.2µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.05, ±0.05
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74

08:58:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 3.17
10 3.01100 30.11
50 2.99620 149.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5723AUP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.96208
Send Feedback