Add To Favorites
Product Overview
Digi-Key Part Number MAX5701AUB+-ND
Quantity Available 224
Can ship immediately

Factory Stock ?: 3,600
Manufacturer

Manufacturer Part Number

MAX5701AUB+

Description IC DAC
Expanded Description 10 Bit Digital to Analog Converter 2 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5700-02
Part Numbering System
Design Resources Development Tool Selector
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 2.6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.25, ±0.1
Architecture -
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:13:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.54000 15.40
50 1.53000 76.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback