Add To Favorites
Product Overview
Digi-Key Part Number MAX563CPN+-ND
Quantity Available 144
Can ship immediately

Factory Stock ?: 1,420
Manufacturer

Manufacturer Part Number

MAX563CPN+

Description IC TXRX DUAL 3.3V RS232 18-DIP
Expanded Description 2/2 Transceiver Full RS562 18-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS562
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 116Kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
 
Additional Resources
Standard Package ? 20

03:29:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 5.15000 51.50
25 4.80000 120.00
50 4.64000 232.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback