Add To Favorites
Product Overview
Digi-Key Part Number MAX5491VA10000+T-ND
Quantity Available 1,449
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5491VA10000+T

Description RES NTWRK 2 RES MULT OHM TO236-3
Expanded Description 2.727k, 27.27k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX5491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 2.727k, 27.27k
Tolerance -
Number of Resistors 2
Number of Pins 3
Power Per Element 87.5mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -40°C ~ 85°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Additional Resources
Standard Package ? 1
Other Names MAX5491VA10000+
MAX5491VA10000+TTR
MAX5491VA10000+TTR-ND

14:27:24 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.83000 38.30
25 3.06000 76.50
50 2.91000 145.50
100 2.68000 268.00
250 2.54000 635.00
500 1.91002 955.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback