Add To Favorites
Product Overview
Digi-Key Part Number MAX5490VC10000+T-ND
Quantity Available 1,419
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5490VC10000+T

Description RES NTWRK 2 RES MULT OHM TO236-3
Expanded Description 9.091k, 90.91k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX5490
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 9.091k, 90.91k
Tolerance -
Number of Resistors 2
Number of Pins 3
Power Per Element 67.2mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX5490VA10000+T-ND MAX5490VA10000+T Maxim Integrated Cut Strip 2,347 - Immediate
4.05000 1
MAX5490VB10000+T-ND MAX5490VB10000+T Maxim Integrated Cut Strip 2,276 - Immediate
3.81000 1
Additional Resources
Standard Package ? 1
Other Names MAX5490VC10000+
MAX5490VC10000+TTR
MAX5490VC10000+TTR-ND

14:42:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
10 3.37000 33.70
25 2.69000 67.25
50 2.56000 128.00
100 2.36000 236.00
250 2.24000 560.00
500 1.68000 840.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback