Add To Favorites
Product Overview
Digi-Key Part Number MAX5483ETE+-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5483ETE+

Description IC POT DGTL 10BIT NV 16-TQFN
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 10k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

14:06:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 2.76
10 2.62000 26.20
50 2.60000 130.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5483ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.50002
Send Feedback