Add To Favorites
Product Overview
Digi-Key Part Number MAX5475EKA+T-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5475EKA+T

Description IC POT DGTL 32TAP NV SOT23-8
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 100k
Interface Up/Down (U/D, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features -
Tolerance -
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 600
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX5475EKA+
MAX5475EKA+TTR
MAX5475EKA+TTR-ND

05:08:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.42000 34.20
25 2.73000 68.25
50 2.60000 130.00
100 2.39000 239.00
250 2.27000 567.50
500 1.71000 855.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback