Add To Favorites
Product Overview
Digi-Key Part Number MAX5394NATA+TCT-ND
Quantity Available 4,645
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5394NATA+T

Description IC DGTL POT 256POS 100KOHM 8TDFN
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 25
Operating Temperature -40°C ~ 125°C
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MAX5394NATA+TCT

20:06:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.35000 13.50
25 1.08000 27.00
50 1.03000 51.50
100 0.95000 95.00
250 0.90000 225.00
500 0.86000 430.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5394NATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.65000
  • Digi-Reel® ? : MAX5394NATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback