Add To Favorites
Product Overview
Digi-Key Part Number MAX5290BEUD+-ND
Quantity Available 206
Can ship immediately

Factory Stock ?: 3,168
Manufacturer

Manufacturer Part Number

MAX5290BEUD+

Description IC DAC 12BIT DUAL BUFF 14-TSSOP
Expanded Description 12 Bit Digital to Analog Converter 2 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 6µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture -
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

06:08:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 5.26
10 5.00000 50.00
50 4.96000 248.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5290BEUD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback