Add To Favorites
Product Overview
Digi-Key Part Number MAX5086BATE+-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5086BATE+

Description IC REG LDO 5V/ADJ 0.25A 16TQFN
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.5 V ~ 11 V 250mA 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 2.5 V ~ 11 V
Current - Output 250mA
Voltage - Dropout (Typical) 0.9V @ 250mA
Number of Regulators 1
Voltage - Input 6.5 V ~ 45 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

18:26:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.80000 38.00
25 2.77000 69.25
50 2.63000 131.50
100 1.84000 184.00
250 1.75000 437.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5086BATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59001
Send Feedback