Add To Favorites
Product Overview
Digi-Key Part Number MAX5073ATI+-ND
Quantity Available 177
Can ship immediately

Factory Stock ?: 1,260
Manufacturer

Manufacturer Part Number

MAX5073ATI+

Description IC REG BUCK BOOST ADJ DL 28TQFN
Expanded Description Buck, Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.38A (Switch), 2.3A (Switch) 28-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 28V
Current - Output 1.38A (Switch), 2.3A (Switch)
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

07:09:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.63000 7.63
10 7.24900 72.49
25 5.28000 132.00
50 5.01600 250.80
100 3.52000 352.00
250 3.49352 873.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5073ATI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.96208
Send Feedback