Add To Favorites
Product Overview
Digi-Key Part Number MAX5069BAUE+-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 8,448
Manufacturer

Manufacturer Part Number

MAX5069BAUE+

Description IC REG CTRLR BUCK 16TSSOP
Expanded Description Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.8 V ~ 24 V
Frequency - Switching 50kHz ~ 2.5MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

04:30:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.90000 9.90
10 9.41000 94.10
25 6.85000 171.25
50 6.51000 325.50
100 4.57000 457.00
250 4.53000 1,132.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5069BAUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 3.84336
Send Feedback