Add To Favorites
Product Overview
Digi-Key Part Number MAX5064AATC+-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5064AATC+

Description IC MOSFET DRIVER 12-TQFN
Expanded Description Half-Bridge Gate Driver IC Inverting, Non-Inverting 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 125V
Rise / Fall Time (Typ) 65ns, 65ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

19:41:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 5.20
10 4.94000 49.40
25 3.60000 90.00
50 3.42000 171.00
100 2.40000 240.00
250 2.38000 595.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5064AATC+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback