Add To Favorites
Product Overview
Digi-Key Part Number MAX5060ATI+-ND
Quantity Available 564
Can ship immediately

Factory Stock ?: 540
Manufacturer

Manufacturer Part Number

MAX5060ATI+

Description IC REG CTRLR BUCK 28TQFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 28 V
Frequency - Switching 125kHz ~ 1.5MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

17:56:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.75000 10.75
10 10.21300 102.13
25 7.44000 186.00
50 7.06800 353.40
100 4.96000 496.00
250 4.92152 1,230.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5060ATI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.77850
Send Feedback